10069237 | WISKA

Cable gland, Ø 50 mm, M40, 46 mm, Clamping range 16 to 28 mm, IP66/IP68, 10069237

Order No.: 49P1476
EAN: 4007685036429
MPN:
10069237
ESSKE-4 40
Series: ESSKE-4
10069237 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.3670 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
471.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
94.3670 €

Cable Gland, 10069237, WISKA

EX-Cable gland, stainless steel 1.4404, M40, A4.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 50 mm
Thread size M40
min. clamping range 16 mm
max. clamping range 28 mm
spanner size 46 mm
Length 55 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15