10069207 | WISKA

Cable gland, Ø 75 mm, M63, 68 mm, Clamping range 34 to 48 mm, IP66/IP68, 10069207

Order No.: 49P1462
EAN: 4007685036283
MPN:
10069207
ESSKE 63
Series: ESSKE
10069207 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.3529 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
159.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
159.3529 €

Cable Gland, 10069207, WISKA

EX-Cable gland, stainless steel 1.4305, M63, A2.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 75 mm
Thread size M63
min. clamping range 34 mm
max. clamping range 48 mm
spanner size 68 mm
Length 67 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15