10069201 | WISKA

Cable gland, Ø 24 mm, M16, 22 mm, Clamping range 5 to 10 mm, IP66/IP68, 10069201

Order No.: 49P1456
EAN: 4007685020787
MPN:
10069201
ESSKE 16
Series: ESSKE
10069201 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3355 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
243.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
24.3355 €

Cable Gland, 10069201, WISKA

EX-Cable gland, stainless steel 1.4305, M16, A2.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 24 mm
Thread size M16
min. clamping range 5 mm
max. clamping range 10 mm
spanner size 22 mm
Length 34 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15