10069203 | WISKA

Cable gland, Ø 33 mm, M25, 30 mm, Clamping range 10 to 17 mm, IP66/IP68, 10069203

Order No.: 49P1458
EAN: 4007685020800
MPN:
10069203
ESSKE 25
Series: ESSKE
10069203 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9015 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
379.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
37.9015 €

Cable Gland, 10069203, WISKA

EX-Cable gland, stainless steel 1.4305, M25, A2.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 33 mm
Thread size M25
min. clamping range 10 mm
max. clamping range 17 mm
spanner size 30 mm
Length 42 mm
Degree of protection (IP) IP66/IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15