10069021 | WISKA

Cable gland, Ø 50 mm, M40, 46 mm, Clamping range 16 to 28 mm, IP68/IP69, 10069021

Order No.: 49P1436
EAN: 4007685036115
MPN:
10069021
ESSKV 40 EMV-Z
Series: ESSKV EMV-Z
10069021 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.9169 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
294.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
58.9169 €
Technical specifications
Filter Property Value
Product type cable gland
Version Ø 50 mm
Thread size M40
min. clamping range 16 mm
max. clamping range 28 mm
spanner size 46 mm
Length 55 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15