10069020 | WISKA

Cable gland, Ø 40 mm, M32, 36 mm, Clamping range 13 to 21 mm, IP68/IP69, 10069020

Order No.: 49P1435
EAN: 4007685036108
MPN:
10069020
ESSKV 32 EMV-Z
Series: ESSKV EMV-Z
10069020 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.4945 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
217.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
43.4945 €
Technical specifications
Filter Property Value
Product type cable gland
Version Ø 40 mm
Thread size M32
min. clamping range 13 mm
max. clamping range 21 mm
spanner size 36 mm
Length 44 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15