10069016 | WISKA

Cable gland, Ø 19 mm, M12, 17 mm, Clamping range 3 to 7 mm, IP68/IP69, 10069016

Order No.: 49P1431
EAN: 4007685036061
MPN:
10069016
ESSKV 12 EMV-Z
Series: ESSKV EMV-Z
10069016 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0983 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
220.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
22.0983 €
Technical specifications
Filter Property Value
Product type cable gland
Version Ø 19 mm
Thread size M12
min. clamping range 3 mm
max. clamping range 7 mm
spanner size 17 mm
Length 30 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15