10069007 | WISKA

Cable gland, Ø 75 mm, M63, 68 mm, Clamping range 34 to 48 mm, IP68/IP69, 10069007

Order No.: 49P1430
EAN: 4007685036054
MPN:
10069007
ESSKV 63
Series: ESSKV
10069007 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.6391 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
98.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.6391 €
Technical specifications
Filter Property Value
Product type cable gland
Version Ø 75 mm
Thread size M63
min. clamping range 34 mm
max. clamping range 48 mm
spanner size 68 mm
Length 67 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15