10069006 | WISKA

Cable gland, Ø 61 mm, M50, 55 mm, Clamping range 21 to 35 mm, IP68/IP69, 10069006

Order No.: 49P1429
EAN: 4007685036047
MPN:
10069006
ESSKV 50
Series: ESSKV
10069006 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.3893 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
136.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
68.3893 €
Technical specifications
Filter Property Value
Product type cable gland
Version Ø 61 mm
Thread size M50
min. clamping range 21 mm
max. clamping range 35 mm
spanner size 55 mm
Length 62 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15