10069003 | WISKA

Cable gland, Ø 33 mm, M25, 30 mm, Clamping range 9 to 17 mm, IP68/IP69, 10069003

Order No.: 49P1426
EAN: 4007685036016
MPN:
10069003
ESSKV 25
Series: ESSKV
10069003 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7488 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
327.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
32.7488 €
Technical specifications
Filter Property Value
Product type cable gland
Version Ø 33 mm
Thread size M25
min. clamping range 9 mm
max. clamping range 17 mm
spanner size 30 mm
Length 42 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15