10065887 | WISKA

Cable gland, M50, 55 mm, Clamping range 21 to 35 mm, IP68/IP69, metal, 10065887

Order No.: 49P1414
EAN: 4007685034586
MPN:
10065887
ESSKV-4 50 LT
Series: ESSKV-4 LT
10065887 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.9104 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
209.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
104.9104 €

Cable Gland, 10065887, WISKA

Cable gland, Low Temperature, Stainless Steel A4, M50.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
min. clamping range 21 mm
max. clamping range 35 mm
spanner size 55 mm
Length 62 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
Colour metal
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15