10065884 | WISKA

Cable gland, M25, 30 mm, Clamping range 9 to 17 mm, IP68/IP69, metal, 10065884

Order No.: 49P1411
EAN: 4007685034555
MPN:
10065884
ESSKV-4 25 LT
Series: ESSKV-4 LT
10065884 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.3993 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
433.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
43.3993 €

Cable Gland, 10065884, WISKA

Cable gland, Low Temperature, Stainless Steel A4, M25.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 9 mm
max. clamping range 17 mm
spanner size 30 mm
Length 42 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
Colour metal
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15