10065882 | WISKA

Cable gland, M16, 22 mm, Clamping range 4.5 to 10 mm, IP68/IP69, metal, 10065882

Order No.: 49P1409
EAN: 4007685034531
MPN:
10065882
ESSKV-4 16 LT
Series: ESSKV-4 LT
10065882 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
280.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.0840 €

Cable Gland, 10065882, WISKA

Cable gland, Low Temperature, Stainless Steel A4, M16.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 4.5 mm
max. clamping range 10 mm
spanner size 22 mm
Length 34 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
Colour metal
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15