10065880 | WISKA

Cable gland, M63, 68 mm, Clamping range 34 to 48 mm, IP68/IP69, metal, 10065880

Order No.: 49P1407
EAN: 4007685034517
MPN:
10065880
ESSKV-4 63 LT EMV-Z
10065880 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
212.9148 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
212.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
212.9148 €

EMC-Cable Gland, 10065880, WISKA

EMC-Cable Gland, Low Temperature, Stainless Steel A4, M63.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M63
min. clamping range 34 mm
max. clamping range 48 mm
spanner size 68 mm
Length 67 mm
Degree of protection (IP) IP68/IP69
Material stainless steel/PA
Colour metal
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15