10065875 | WISKA

Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP68/IP69, metal, 10065875

Order No.: 49P1402
EAN: 4007685034463
MPN:
10065875
ESSKV-4 20 LT EMV-Z
10065875 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.8860 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
468.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
46.8860 €

EMC-Cable Gland, 10065875, WISKA

EMC-Cable Gland, Low Temperature, Stainless Steel A4, M20.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 6 mm
max. clamping range 13 mm
spanner size 24 mm
Length 37 mm
Degree of protection (IP) IP68/IP69
Material stainless steel/PA
Colour metal
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15