10065876 | WISKA
Cable gland, M25, 30 mm, Clamping range 9 to 17 mm, IP68/IP69, metal, 10065876
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.1918 € *
Standard delivery time from the manufacturer is: 3 Weeks
EMC-Cable Gland, 10065876, WISKA
EMC-Cable Gland, Low Temperature, Stainless Steel A4, M25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 17 mm | |
| spanner size | 30 mm | |
| Length | 42 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| Material | stainless steel/PA | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |