10065862 | WISKA

Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68/IP69, metal, 10065862

Order No.: 49P1379
EAN: 4007685034388
MPN:
10065862
EMSKVZ-L 25
Series: EMSKVZ-L
10065862 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2645 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
581.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
23.2645 €

Cable Gland, 10065862, WISKA

Cable gland long, brass nickel-plated, M25, with external strain relief.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 9 mm
max. clamping range 17 mm
spanner size 29 mm
Length 56 mm
Degree of protection (IP) IP68/IP69
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15