10065861 | WISKA

Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP68/IP69, metal, 10065861

Order No.: 49P1378
EAN: 4007685034371
MPN:
10065861
EMSKVZ-L 20
Series: EMSKVZ-L
10065861 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4212 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
460.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
18.4212 €

Cable Gland, 10065861, WISKA

Cable gland long, brass nickel-plated, M20, with external strain relief.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 6 mm
max. clamping range 13 mm
spanner size 24 mm
Length 51 mm
Degree of protection (IP) IP68/IP69
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15