10065860 | WISKA
Cable gland, M16, 20 mm, Clamping range 4.5 to 10 mm, IP68/IP69, metal, 10065860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8742 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable Gland, 10065860, WISKA
Cable gland long, brass nickel-plated, M16, with external strain relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 4.5 mm | |
| max. clamping range | 10 mm | |
| spanner size | 20 mm | |
| Length | 49 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |