10016943 | WISKA

Cable gland, M80, 85/90 mm, Clamping range 62 to 66 mm, IP54, 10016943

Order No.: 49P1291
EAN: 4007685169431
MPN:
10016943
KVMS 80-Z64/Cr
Series: KVMS, Typ Z
10016943 WISKA Cable Glands Image 1
10016943 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
331.8672 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
331.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
331.8672 €

Cable gland, 10016943, WISKA

Cable gland, brass chromed-plated, DIN 89280, M80.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M80
min. clamping range 62 mm
max. clamping range 66 mm
spanner size 85/90 mm
Length 79 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15