10016922 | WISKA

Cable gland, M24, 24/29 mm, Clamping range 8 to 10.5 mm, IP54, 10016922

Order No.: 49P1272
EAN: 4007685169226
MPN:
10016922
KVMS 24-Z10A/Cr
Series: KVMS, Typ Z
10016922 WISKA Cable Glands Image 1
10016922 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8508 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.8508 €

Cable gland, 10016922, WISKA

Cable gland, brass chromed-plated, DIN 89280, M24.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M24
min. clamping range 8 mm
max. clamping range 10.5 mm
spanner size 24/29 mm
Length 49 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15