10016932 | WISKA

Cable gland, M36, 36/41 mm, Clamping range 24 to 26.5 mm, IP54, 10016932

Order No.: 49P1281
EAN: 4007685169325
MPN:
10016932
KVMS 36-Z26/Cr
Series: KVMS, Typ Z
10016932 WISKA Cable Glands Image 1
10016932 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.368 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.368 €

Cable gland, 10016932, WISKA

Cable gland, brass chromed-plated, DIN 89280, M36.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36
min. clamping range 24 mm
max. clamping range 26.5 mm
spanner size 36/41 mm
Length 49 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15