10016936 | WISKA

Cable gland, M56, 55/62 mm, Clamping range 32 to 35.5 mm, IP54, 10016936

Order No.: 49P1285
EAN: 4007685169363
MPN:
10016936
KVMS 56-Z35/Cr
Series: KVMS, Typ Z
10016936 WISKA Cable Glands Image 1
10016936 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.2131 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
92.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.2131 €

Cable gland, 10016936, WISKA

Cable gland, brass chromed-plated, DIN 89280, M56.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M56
min. clamping range 32 mm
max. clamping range 35.5 mm
spanner size 55/62 mm
Length 68 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15