10016838 | WISKA
Cable gland, M72 to M75, 70/82 mm, Clamping range 44 to 48.5 mm, IP54, 10016838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.0264 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10016838, WISKA
Cable gland, brass nickel-plated, DIN 89280, M72-M75.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M72 to M75 | |
| min. clamping range | 44 mm | |
| max. clamping range | 48.5 mm | |
| spanner size | 70/82 mm | |
| Length | 69 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |