10016819 | WISKA

Cable gland, M18 to M20, 19/24 mm, Clamping range 8 to 10.5 mm, IP54, 10016819

Order No.: 49P1113
EAN: 4007685168199
MPN:
10016819
EKVM 18/20-W10/Ni
Series: EKVM, Typ W
10016819 WISKA Cable Glands Image 1
10016819 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9714 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.9714 €

Cable gland, 10016819, WISKA

Cable gland, brass nickel-plated, DIN 89280, M18-M20.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M18 to M20
min. clamping range 8 mm
max. clamping range 10.5 mm
spanner size 19/24 mm
Length 43 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15