10016837 | WISKA

Cable gland, M72 to M75, 70/82 mm, Clamping range 41 to 44.5 mm, IP54, 10016837

Order No.: 49P1131
EAN: 4007685168373
MPN:
10016837
EKVM 72/75-W44/Ni
Series: EKVM, Typ W
10016837 WISKA Cable Glands Image 1
10016837 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
172.0264 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
172.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
172.0264 €

Cable gland, 10016837, WISKA

Cable gland, brass nickel-plated, DIN 89280, M72-M75.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M72 to M75
min. clamping range 41 mm
max. clamping range 44.5 mm
spanner size 70/82 mm
Length 69 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15