10016822 | WISKA

Cable gland, M24 to M25, 24/29 mm, Clamping range 10 to 12.5 mm, IP54, 10016822

Order No.: 49P1116
EAN: 4007685052665
MPN:
10016822
EKVM 24/25-W12/Ni
Series: EKVM, Typ W
10016822 WISKA Cable Glands Image 1
10016822 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.4589 €

Cable gland, 10016822, WISKA

Cable gland, brass nickel-plated, DIN 89280, M24-M25.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M24 to M25
min. clamping range 10 mm
max. clamping range 12.5 mm
spanner size 24/29 mm
Length 47 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15