10016768 | WISKA

Cable gland, M56 to M63, 55/68 mm, Clamping range 38 to 41.5 mm, IP54, 10016768

Order No.: 49P1108
EAN: 4007685167680
MPN:
10016768
EKVM 56/63-W41/Cr
Series: EKVM, Typ W
10016768 WISKA Cable Glands Image 1
10016768 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.1940 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
110.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
110.1940 €

Cable gland, 10016768, WISKA

Cable gland, brass chromed-plated, DIN 89280, M56-M63.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M56 to M63
min. clamping range 38 mm
max. clamping range 41.5 mm
spanner size 55/68 mm
Length 64 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15