10016760 | WISKA

Cable gland, M36 to M40, 36/46 mm, Clamping range 20 to 22.5 mm, IP54, 10016760

Order No.: 49P1100
EAN: 4007685167604
MPN:
10016760
EKVM 36/40-W22/Cr
Series: EKVM, Typ W
10016760 WISKA Cable Glands Image 1
10016760 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.6992 €

Cable gland, 10016760, WISKA

Cable gland, brass chromed-plated, DIN 89280, M36-M40.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36 to M40
min. clamping range 20 mm
max. clamping range 22.5 mm
spanner size 36/46 mm
Length 56 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15