10016764 | WISKA

Cable gland, M45 to M50, 46/55 mm, Clamping range 28 to 30.5 mm, IP54, 10016764

Order No.: 49P1104
EAN: 4007685167642
MPN:
10016764
EKVM 45/50-W30/Cr
Series: EKVM, Typ W
10016764 WISKA Cable Glands Image 1
10016764 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.5527 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
76.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.5527 €

Cable gland, 10016764, WISKA

Cable gland, brass chromed-plated, DIN 89280, M45-M50.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M45 to M50
min. clamping range 28 mm
max. clamping range 30.5 mm
spanner size 46/55 mm
Length 59 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15