10016748 | WISKA

Cable gland, M105, 105/115 mm, Clamping range 68 to 73 mm, IP54, 10016748

Order No.: 49P1242
EAN: 4007685167482
MPN:
10016748
KVMS 105-Z70/Ni
Series: KVMS, Typ Z
10016748 WISKA Cable Glands Image 1
10016748 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,100.0479 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,100.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,100.0479 €

Cable gland, 10016748, WISKA

Cable gland, brass nickel-plated, DIN 89280, M105.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M105
min. clamping range 68 mm
max. clamping range 73 mm
spanner size 105/115 mm
Length 88 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15