10016736 | WISKA

Cable gland, M36, 36/41 mm, Clamping range 22 to 24.5 mm, IP54, 10016736

Order No.: 49P1230
EAN: 4007685167369
MPN:
10016736
KVMS 36-Z24/Ni
Series: KVMS, Typ Z
10016736 WISKA Cable Glands Image 1
10016736 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.1661 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.1661 €

Cable gland, 10016736, WISKA

Cable gland, brass nickel-plated, DIN 89280, M36.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36
min. clamping range 22 mm
max. clamping range 24.5 mm
spanner size 36/41 mm
Length 58 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15