10016738 | WISKA

Cable gland, M45, 46/51 mm, Clamping range 26 to 28.5 mm, IP54, 10016738

Order No.: 49P1232
EAN: 4007685167383
MPN:
10016738
KVMS 45-Z28/Ni
Series: KVMS, Typ Z
10016738 WISKA Cable Glands Image 1
10016738 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.1716 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.1716 €

Cable gland, 10016738, WISKA

Cable gland, brass nickel-plated, DIN 89280, M45.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M45
min. clamping range 26 mm
max. clamping range 28.5 mm
spanner size 46/51 mm
Length 62 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15