10016743 | WISKA

Cable gland, M56, 55/63 mm, Clamping range 38 to 41.5 mm, IP54, 10016743

Order No.: 49P1237
EAN: 4007685167437
MPN:
10016743
KVMS 56-Z41/Ni
Series: KVMS, Typ Z
10016743 WISKA Cable Glands Image 1
10016743 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.6205 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
85.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.6205 €

Cable gland, 10016743, WISKA

Cable gland, brass nickel-plated, DIN 89280, M56.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M56
min. clamping range 38 mm
max. clamping range 41.5 mm
spanner size 55/63 mm
Length 68 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15