10016708 | WISKA

Cable gland, M36, 36/41 mm, Clamping range 20 to 22.5 mm, IP54, 10016708

Order No.: 49P1145
EAN: 4007685167086
MPN:
10016708
KVMS 36-W22/Ni
Series: KVMS, Typ W
10016708 WISKA Cable Glands Image 1
10016708 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4882 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.4882 €

Cable gland, 10016708, WISKA

Cable gland, brass nickel-plated, similar to DIN 89280, M36.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36
min. clamping range 20 mm
max. clamping range 22.5 mm
spanner size 36/41 mm
Length 58 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15