10016706 | WISKA

Cable gland, M30, 30/36 mm, Clamping range 16 to 18.5 mm, IP54, 10016706

Order No.: 49P1143
EAN: 4007685167062
MPN:
10016706
KVMS 30-W18/Ni
Series: KVMS, Typ W
10016706 WISKA Cable Glands Image 1
10016706 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1106 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.1106 €

Cable gland, 10016706, WISKA

Cable gland, brass nickel-plated, similar to DIN 89280, M30.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M30
min. clamping range 16 mm
max. clamping range 18.5 mm
spanner size 30/36 mm
Length 52 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15