10016698 | WISKA

Cable gland, M18, 19/24 mm, Clamping range 7 to 8.5 mm, IP54, 10016698

Order No.: 49P1135
EAN: 4007685166980
MPN:
10016698
KVMS 18-W8/Ni
Series: KVMS, Typ W
10016698 WISKA Cable Glands Image 1
10016698 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2094 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.2094 €

Cable gland, 10016698, WISKA

Cable gland, brass nickel-plated, similar to DIN 89280, M18.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M18
min. clamping range 7 mm
max. clamping range 8.5 mm
spanner size 19/24 mm
Length 43 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15