10123 | Wiha
Impact head, medium hard, 60 mm, 189 g, 10123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2780 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.56 € *
Price list
Quantity
Price per unit*
2 pcs.
19.2780 €
8 pcs.
17.3502 €
*incl. VAT plus shipping costs
Subject to prior sale
Face medium-soft, 10123, Wiha
Face medium-soft round for soft-faced hammer "safety ".
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | impact head, medium hard | |
| Length | 60 mm | |
| Weight | 189 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |