10122 | Wiha
Impact head, medium hard, 34 mm, 26 g, 10122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
5 pcs.
5.6644 €
10 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Face medium-soft, 10122, Wiha
Face medium-soft round for soft-faced hammer "safety ".
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | impact head, medium hard | |
| Length | 34 mm | |
| Weight | 26 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |