10120 | Wiha

Impact head, medium soft, 45 mm, 75 g, 10120

Order No.: 11L7781
EAN: 4010995264239
MPN:
10120
831-3 40 mm
Series: 831
10120 Wiha Hammers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.93 € *
Price list
Quantity
Price per unit*
5 pcs.
5.9857 €
10 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

Face medium-soft, 10120, Wiha

Face medium-soft round for soft-faced hammer "safety ".

Technical specifications
Filter Property Value
Version impact head, medium soft
Length 45 mm
Weight 75 g
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant