10121 | Wiha

Impact head, medium soft, 45 mm, 225 g, 10121

Order No.: 11L7782
EAN: 4010995264253
MPN:
10121
831-3 60 mm
Series: 831
10121 Wiha Hammers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4240 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
2 pcs.
11.4240 €
8 pcs.
10.2816 €
*incl. VAT plus shipping costs
Subject to prior sale

Face medium-soft, 10121, Wiha

Face medium-soft round for soft-faced hammer "safety ".

Technical specifications
Filter Property Value
Version impact head, medium soft
Length 45 mm
Weight 225 g
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant