645 840 55 | Werma
Voice output element, 88 dB, 24 VDC, 400 mA, black, 645 840 55
NCNR (non cancelable / non returnable)
Voice output elements for KombiSIGN 71, type 645.
For playback of custom audio files in MP3 format (sounds, melodies, speech), can be programmed on the PC by means of USB cable (included in the scope delivery); Housing: PC. Operating voltage: 24 VDC, total recording time: 60 min., sequences: 15, current consumption: 400 mA, number of additional signal elements: max. 3. Degree of protection: IP 65. Operating temperatures: –20 to +50 °C.
Technical attributes (type, version, color, with/without lamp): 645.840.55, voice output element
| Filter | Property | Value |
|---|---|---|
| Version | speech module | |
| Sound pressure level | 88 db | |
| Voltage | 24 VDC | |
| Rated current | 400 mA | |
| Installation diameter | 70 mm | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |