862 000 03 | Werma
Transceiver, black, (Ø x H) 70 mm x 66 mm, for Andon Wireless, 862 000 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
505.2026 € *
Standard delivery time from the manufacturer is: On Request
Transceiver, 862.000.03, Werma
Features
- Transceiver for KombiSIGN 71 and KombiSIGN 72 in ClassicLOOK
- Compatible with WeASSIST and AndonWIRELESS System
- In combination with WeASSIST only usable with existing WeASSIST subscription
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transceiver | |
| Suitable for | Andon Wireless | |
| Colour | black | |
| diameter | 70 mm | |
| Height | 66 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |