860 000 16 | Werma
Andon WirelessBOX, black/gray, (L x W x H) 103 x 66 x 35 mm, for signal towers, 860 000 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.6606 € *
Standard delivery time from the manufacturer is: On Request
Andon WirelessBOX, 860.000.16, Werma
Features
- Andon WirelessBOX with two buttons for wireless-based call-for-action systems with acknowledgement function
- Controls signal towers with up to five tiers and supports box-to-box communication
- Illuminated buttons on the box reflect the signal tower signals
- Operate with mains power or batteries for mobile flexibility
- Intuitive software for individual configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Andon WirelessBOX | |
| Suitable for | signal towers | |
| Colour | black/gray | |
| Length | 103 mm | |
| Width | 66 mm | |
| Height | 35 mm | |
| Weight | 283 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |