2936700000 | Weidmüller

Multi level terminal block, push-in connection, 0.14-4.0 mm², 6 pole, 22 A, 8 kV, dark beige, 2936700000

Order No.: 51P6677
EAN: 4099986691575
MPN:
2936700000
A2T 2.5 3C DL
Series: A-Reihe
2936700000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.2007 €
50 pcs.
3.9389 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-tier terminal, 2936700000, Weidmüller

Double-tier terminal, PUSH IN, 2.5 mm², 800 V, 22 A, dark beige.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Pin number 6 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 22 A
Rated Voltage 800 V
Degree of soiling 3
Length 64 mm
Width 5.1 mm
Height 114.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No