2623550000 | Weidmüller

Multi level terminal block, push-in connection, 0.14-4.0 mm², 6 pole, 22 A, 8 kV, dark beige, 2623550000

Order No.: 51P6681
EAN: 4050118626513
MPN:
2623550000
A2T 2.5 3C N-PE
Series: A-Reihe
2623550000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1162 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.6402 €
50 pcs.
6.2237 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2623550000, Weidmüller

Feed-through terminal, Double-tier terminal, PUSH IN, 2.5 mm², 800 V, 22 A, dark beige.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Pin number 6 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 22 A
Rated Voltage 800 V
Degree of soiling 3
Length 64 mm
Width 5.1 mm
Height 114.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No