2766890000 | Weidmüller
Multi level terminal block, push-in connection, 0.14-4.0 mm², 6 pole, 22 A, 8 kV, dark beige, 2766890000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.1412 €
50 pcs.
3.8794 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 2766890000, Weidmüller
Feed-through terminal, Double-tier terminal, PUSH IN, 2.5 mm², 800 V, 22 A, dark beige.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 22 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 64 mm | |
| Width | 5.1 mm | |
| Height | 114.5 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |