2742110000 | Weidmüller
Protective conductor terminal, push-in connection, 10-70 mm², 2 pole, green/yellow, 2742110000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9396 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.94 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9396 €
10 pcs.
29.9761 €
25 pcs.
28.2387 €
50 pcs.
26.6917 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 2742110000, Weidmüller
PE terminal, PUSH IN, 50 mm², Green/yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 10-70 mm² | |
| AWG cross-section | AWG 8 to 2/0 | |
| Rated Voltage | 1500 V | |
| Degree of soiling | 3 | |
| Length | 80.5 mm | |
| Width | 20 mm | |
| Height | 101.5 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |