2734170000 | Weidmüller
Protective conductor terminal, push-in connection, 0.5-16 mm², 2 pole, white, 2734170000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.5216 €
50 pcs.
5.1765 €
100 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 2734170000, Weidmüller
Feed-through terminal, PUSH IN, 10 mm², white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 18 to 6 | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 51.5 mm | |
| Width | 10 mm | |
| Height | 80.5 mm | |
| Connection | push-in connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |