2735950000 | Weidmüller
Protective conductor terminal, push-in connection, 2.5-35 mm², 2 pole, green/yellow, 2735950000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3530 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
9.6628 €
50 pcs.
9.0559 €
100 pcs.
8.5204 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 2735950000, Weidmüller
PE terminal, PUSH IN, 35 mm², 1000 V, Green/yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5-35 mm² | |
| AWG cross-section | AWG 12 to 2 | |
| Rated Voltage | 1500 V | |
| Degree of soiling | 3 | |
| Length | 71.5 mm | |
| Width | 16 mm | |
| Height | 101 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |